
The Ixys VBO20-16NO2 is a single-element rectifier module with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1.6kV. It has a maximum forward current rating of 31A and a maximum surge current of 315A. The module measures 28.9mm in length and width, and 14.5mm in height. It is packaged in bulk and is RoHS compliant.
Ixys VBO20-16NO2 technical specifications.
| Average Rectified Current | 31A |
| Package/Case | Module |
| Forward Current | 31A |
| Height | 14.5mm |
| Length | 28.9mm |
| Max Forward Surge Current (Ifsm) | 315A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 315A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO20-16NO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.