
The Ixys VBO25-12AO2 is an AVALANCHE diode with a maximum operating temperature of 150°C and a maximum reverse leakage current of 300uA. It can handle a peak non-repetitive surge current of 390A and has a maximum surge current of 370A. The diode is packaged in bulk quantities and is RoHS compliant. Its dimensions are 14.5mm in height, 28.9mm in length, and 28.9mm in width.
Sign in to ask questions about the Ixys VBO25-12AO2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VBO25-12AO2 technical specifications.
| Average Rectified Current | 38A |
| Height | 14.5mm |
| Length | 28.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 370A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 390A |
| RoHS Compliant | Yes |
| Technology | AVALANCHE |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO25-12AO2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.