The Ixys VBO36-14NO8 is a rectifier module with an average rectified current rating of 30A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The module is screw mount and has a package quantity of 50 units per packaging. It is RoHS compliant and has a maximum reverse leakage current of 300uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VBO36-14NO8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 30A |
| Height | 10mm |
| Length | 28.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 550A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO36-14NO8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.