Diode Rectifier Bridge Single 1.4KV 54A 4-Pin ECO-PAC 1
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 54A |
| Height | 9mm |
| Length | 47mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 300A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| Width | 30.3mm |
| RoHS | Compliant |