
Thyristor SCR Module 1.4KV 2.4KA 11-Pin ECO-PAC 2
Ixys VCK105-14IO7 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VCK105-14IO7 to view detailed technical specifications.
No datasheet is available for this part.