The Ixys VDI50-12P1 is a high-power module with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 49A. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 208W. The module is packaged in a chassis mount configuration and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 1.65nF |
| Max Collector Current | 49A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |