Sign in to ask questions about the Ixys VHF15-12IO5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VHF15-12IO5 technical specifications.
| Package/Case | Module |
| Current Rating | 190A |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VHF15-12IO5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.