
Trans IGBT Module N-CH 1.2KV 49A 11-Pin ECO-PAC 2
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 1.65nF |
| Lead Free | Lead Free |
| Max Collector Current | 49A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |