The Ixys VMM1500-0075X2 is a dual output power switch with a maximum operating voltage of 75V and output current of 500A. It has a fall time of 880ns and a turn-off delay time of 520ns. The device operates over a temperature range of -40°C to 125°C. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Ixys VMM1500-0075X2 technical specifications.
| Fall Time | 880ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Output Current | 500A |
| Output Voltage | 75V |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 520ns |
| Turn-On Delay Time | 260ns |
| RoHS | Compliant |
No datasheet is available for this part.