The VUB72-16NO1 is a 1.6kV rectifier diode with an average rectified current of 110A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is packaged in bulk and is RoHS compliant. It is designed for chassis mount applications with a screw mount. The diode has a maximum reverse current of 20uA and a maximum reverse leakage current of 20uA.
Ixys VUB72-16NO1 technical specifications.
| Average Rectified Current | 110A |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 530A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 530A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUB72-16NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.