The VUC25-14GO2 is a single-element thyristor with a maximum operating temperature of 125°C and a maximum surge current of 330A. It is designed for chassis mount applications using a screw mount. The device is packaged in bulk and is compliant with RoHS regulations. The thyristor has a height of 10mm, a length of 63mm, and a width of 31.6mm.
Checking distributor stock and pricing after the page loads.
| Height | 10mm |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 330A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 330A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |