The Ixys VUC36-12GO2 is a single-element thyristor with a maximum operating temperature range of -40°C to 125°C. It can handle an average rectified current of 34A and a maximum surge current of 440A. The device is packaged in bulk and is RoHS compliant. It is designed for chassis mount, screw applications.
Ixys VUC36-12GO2 technical specifications.
| Average Rectified Current | 34A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 330A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 440A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
No datasheet is available for this part.