Checking distributor stock and pricing after the page loads.
| Forward Current | 166A |
| Height | 31mm |
| Length | 67mm |
| Max Forward Surge Current (Ifsm) | 1.95kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Mount | Panel |
| Width | 50mm |
| RoHS | Compliant |