
The Ixys VUO160-18NO7 is a chassis mount rectifier with an average rectified current of 175A. It operates within a temperature range of -40°C to 150°C and has a power dissipation of 250W. The device is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The rectifier is packaged in bulk and has a packaging quantity of 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VUO160-18NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 175A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.8kA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.95kA |
| Power Dissipation | 250W |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO160-18NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.