
The Ixys VUO22-12NO1 is a single-element rectifier with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is designed for chassis mount applications with a screw mount and is packaged in bulk quantities. The rectifier has a maximum average rectified current of 25A and a maximum surge current of 100A, with a peak non-repetitive surge current of 106A. The device is RoHS compliant and has a maximum reverse leakage current of 300uA.
Sign in to ask questions about the Ixys VUO22-12NO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VUO22-12NO1 technical specifications.
| Average Rectified Current | 25A |
| Height | 17mm |
| Length | 63mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 100A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 106A |
| RoHS Compliant | Yes |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO22-12NO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.