BRIDGE RECT 3P 1.8KV 58A PWS-B
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 58A |
| Height | 26mm |
| Length | 72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 750A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 820A |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |