Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VVZB120-16IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Hold Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys VVZB120-16IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.