Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z16C3010VSG00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Functions | 2 |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16C3010VSG00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.