Ixys Z16F2811AL20EG2205TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| Series | Z16F2811 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16F2811AL20EG2205TR to view detailed technical specifications.
No datasheet is available for this part.