Ixys Z53C8003FSG technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 8 |
| Package Quantity | 96 |
| Packaging | Tray |
| Series | Z53C80 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z53C8003FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.