Z80182 Series 16 MHz 5 V SMT Zilog Intelligent Peripheral Controller - VQFP-100
Ixys Z8018216ASG00TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.