Z80C30 Series 5 V Surface Mount CMOS Serial Communication Controller - PLCC-44
Ixys Z80C3008VSG00TR technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Functions | 2 |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
No datasheet is available for this part.