The Ixys Z8523016VEG00TR is a dual serial interface IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates at a nominal supply voltage of 5V and consumes an operating supply current of 9mA. The device is packaged in a lead-free PLCC package and is available in tape and reel packaging. It is designed for use in applications where a serial interface is required.
Ixys Z8523016VEG00TR technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
No datasheet is available for this part.