
Ixys Z8609316FSG technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
No datasheet is available for this part.
