The Z8 ROMless microcontroller is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 32 I/Os and an external oscillator. The device is packaged in a LCC package and is available in rail or tube packaging. It includes peripherals such as power-on reset and a watchdog timer. The Z8 microcontroller is not RoHS compliant.
Sign in to ask questions about the Ixys Z8609316VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8609316VSG technical specifications.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8609316VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.