The Ixys Z86C0412PSCR5335 is a Z8 microcontroller with 1KB of ROM memory and 14 I/Os. It features an internal oscillator and includes peripherals such as power-on reset and watchdog timer. The device is packaged in a DIP package and is suitable for operation over a temperature range of 0°C to 70°C.
Ixys Z86C0412PSCR5335 technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C0412PSCR5335 to view detailed technical specifications.
No datasheet is available for this part.