Sign in to ask questions about the Ixys Z86C1505FSGR2306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C1505FSGR2306 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C1505FSGR2306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.