
The Z86C9012FSG is a Z8 microcontroller with an 8-bit data bus width and EBI/EMI interface. It operates within a temperature range of 0 to 70°C and can be supplied with a voltage between 4.75 and 5.25V. The device features 236 bytes of RAM and includes peripherals such as a power-on reset and a watchdog timer. It is available in a QFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys Z86C9012FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9012FSG technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | CMOS, , ROMless |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9012FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
