
The Z8 microcontroller features a Z8 core architecture with an 8-bit data bus width. It supports UART, USART, and EBI/EMI interfaces. The device operates at a maximum frequency of 33MHz and has a maximum operating temperature of 70°C. It is powered by a 5.5V supply voltage and is available in a QFP package. The microcontroller is RoHS compliant and is part of the Z8 series.
Sign in to ask questions about the Ixys Z86C9333FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9333FSG technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Type | CMOS, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9333FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
