8-bit microcontroller featuring a Z8 core architecture, operating at up to 12MHz with 1KB OTP memory. This surface mount device, housed in an SSOP package, offers 14 I/O pins and includes two timers/counters, POR, and a watchdog timer. It operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 1.65W, and supports an extended temperature range of -40°C to 105°C.
Ixys Z86E0412HEG1866 technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , CMOS, EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0412HEG1866 to view detailed technical specifications.
No datasheet is available for this part.
