8-bit microcontroller featuring an 8-bit Z8 core architecture, operating at a maximum frequency of 12MHz. This surface mount device offers 2KB of OTP/EPROM memory and 125B of RAM, with 14 programmable I/O pins. It includes two timers/counters, an internal oscillator, and peripherals such as POR and WDT. Operating within a supply voltage range of 4.5V to 5.5V, this component supports a temperature range of -40°C to 105°C.
Ixys Z86E0812HEG1866 technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0812HEG1866 to view detailed technical specifications.
No datasheet is available for this part.
