
The Z86E7216FSG is a Z8 core microcontroller with 16KB of OTP memory, 8-bit data bus, and 31 programmable I/Os. It operates at frequencies up to 8MHz and is available in a QFP package. The device is RoHS compliant and suitable for surface mount applications. It features an internal oscillator and peripherals such as power-on reset, watchdog timer, and low-voltage detector. The Z86E7216FSG is rated for operation over the 0-70°C temperature range with supply voltages between 3-5.5V.
Sign in to ask questions about the Ixys Z86E7216FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E7216FSG technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E7216FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.