The Ixys Z8F0113PH005SG2156 is an 8-bit eZ8 microcontroller with 1KB of FLASH memory and 16 I/Os. It features an internal oscillator and supports IrDA, UART, and USART interfaces. The device is packaged in a DIP package and is suitable for operation over a temperature range of -0°C to 70°C. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Ixys Z8F0113PH005SG2156 technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Encore!® XP® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F0113PH005SG2156 to view detailed technical specifications.
No datasheet is available for this part.