The Ixys Z8F0113SB005EC is a 1KB FLASH microcontroller with an eZ8 core, supporting IrDA, UART, and USART interfaces. It features 6 I/Os and an internal oscillator. The device is available in a SOIC package and is suitable for surface mount applications. The operating temperature range is -40°C to 105°C. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It is not RoHS compliant.
Sign in to ask questions about the Ixys Z8F0113SB005EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0113SB005EC technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0113SB005EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.