The Ixys Z8F0423QB005SC is a QFN-packaged microcontroller with an eZ8 core, featuring 4KB of FLASH memory and 6 I/Os. It supports IrDA, UART, and USART interfaces and has an internal oscillator. The device operates over a temperature range of 0-70°C and is available in a surface mount package. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Ixys Z8F0423QB005SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8F0423QB005SC technical specifications.
| Package/Case | QFN |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F0423QB005SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
