The eZ8 microcontroller features a FLASH memory type with 1KB of RAM. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. This device is lead free and is packaged in a SOIC case. The eZ8 microcontroller includes 2 timers/counters and a PWM peripheral. A watchdog timer is also available.
Ixys Z8F042ASB020EG00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | eZ8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Peripherals | PWM |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.