
The Ixys Z8F081APB020SC is an 8KB FLASH microcontroller with an eZ8 core, featuring 6 I/Os and an internal oscillator. It is available in a DIP package, suitable for through-hole mounting. The device operates within a temperature range of 0-70°C. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. However, it is not RoHS compliant.
Ixys Z8F081APB020SC technical specifications.
| Package/Case | DIP |
| Core Architecture | eZ8 |
| Interface | IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
No datasheet is available for this part.
