
The Ixys Z8F3221AN020SC is a 32KB FLASH microcontroller with an eZ8 core operating at up to 20MHz. It features a 3.6V maximum supply voltage and a 3V minimum supply voltage. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The microcontroller has 31 programmable I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It also supports I2C, SPI, IrDA, UART, and USART interfaces. The device is rated for operation between 0°C and 70°C.
Ixys Z8F3221AN020SC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Encore!® XP® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8F3221AN020SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
