Z8 Series 8 Bit 4 kB RAM 64 kB Flash Surface Mount Microcontroller - LQFP-44
Ixys Z8F6421AN020SG00TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | eZ8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Peripherals | I2C |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8F6421AN020SG00TR to view detailed technical specifications.
No datasheet is available for this part.