
8-bit microcontroller featuring an 8-bit Z8 core architecture, operating at a maximum frequency of 10MHz. This surface mount device offers 1KB of OTP/EPROM memory, 64B RAM, and 14 I/O pins, including 14 programmable I/O. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, along with 3 timers/counters and an internal oscillator. The component is housed in a 20-pin SSOP package, supports a supply voltage range of 3V to 5.5V, and operates within a temperature range of 0°C to 70°C.
Ixys Z8PE003HZ010SG technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 880mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | Z8® Plus |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8PE003HZ010SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
