Ixys ZGP323HAH4816C00TR technical specifications.
| Core Architecture | Z8 |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HAH4816C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.