
The ZGP323HAH4832C00TR is a 32KB OTP Z8 GP microcontroller from Ixys, operating within a temperature range of -40°C to 125°C. It features 32 I/Os and an internal oscillator. The device is packaged in tape and reel format for surface mount applications. Additionally, it includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HAH4832C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | Z8 |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HAH4832C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.