
The Z8 GP microcontroller from Ixys features an 8-bit core architecture with a maximum frequency of 8MHz. It has a memory size of 32KB, consisting of OTP and EPROM types. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 5.5V. It includes 16 programmable I/Os, 2 timers/counters, and peripherals such as power-on reset, watch dog timer, and high-low voltage detect. The Z8 GP is packaged in a DIP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HAP2032G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HAP2032G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.