
The Ixys ZGP323HAP4008G is an 8KB OTP EPROM with a core architecture of Z8 and a data bus width of 8 bits. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 125°C. The device is supplied with a maximum voltage of 5.5V and a minimum of 2V. It features 32 programmable I/Os, 2 timers/counters, and peripherals including power-on reset, watch dog timer, and high-low voltage detect. The ZGP323HAP4008G is packaged in a DIP package and is RoHS compliant.
Sign in to ask questions about the Ixys ZGP323HAP4008G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZGP323HAP4008G technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HAP4008G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
