The Ixys ZGP323HAS2008C00TR is an 8KB OTP Z8 GP microcontroller packaged in a SOIC surface mount package. It features a core architecture of Z8 and supports a maximum operating temperature of 125°C. The device has 16 I/Os and includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. It also features an internal oscillator and is available in tape and reel packaging.
Ixys ZGP323HAS2008C00TR technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HAS2008C00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.