
The ZGP323HAS2808C is an 8KB OTP microcontroller from Ixys, featuring a Z8 core architecture and an internal oscillator. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is available in a SOIC-27 package and is suitable for surface mount applications. It has 24 programmable I/Os, 8 timers/counters, and includes peripherals such as a power-on reset and a watchdog timer. The device is not RoHS compliant and is packaged in a rail/Tube quantity of 27 units.
Ixys ZGP323HAS2808C technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
No datasheet is available for this part.