
The Z8 GP microcontroller features an 8-bit core architecture with a maximum operating frequency of 8MHz and a maximum supply voltage of 5.5V. It has 4KB of OTP EPROM memory and 237 bytes of RAM. The device operates over a temperature range of -40°C to 105°C and is available in a surface mount SSOP package. It includes peripherals such as a power-on reset, watchdog timer, and hardware low-voltage detector. The Z8 GP is RoHS compliant and available in quantities of 67 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HEH2004G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HEH2004G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.