The Z8 GP microcontroller features a 4KB OTP memory, 24 I/Os, and an internal oscillator. It operates over a temperature range of -40°C to 105°C and is available in a surface-mount SSOP package. The device includes peripherals such as power-on reset, watch dog timer, and high-low voltage detect. It is packaged in tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HEH2804C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HEH2804C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.