
The Z8 GP microcontroller from Ixys features an 8-bit core architecture with a maximum operating frequency of 8MHz and a maximum supply voltage of 5.5V. It has 32KB of OTP EPROM memory and 237 bytes of RAM. The device operates over a temperature range of -40°C to 105°C and is available in a DIP package. It also includes peripherals such as a power-on reset, watchdog timer, and high-low voltage detect. The Z8 GP is RoHS compliant and available in quantities of 18 per package.
Ixys ZGP323HEP2032G technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® GP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZGP323HEP2032G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.