
The ZGP323HES2832C00TR is a 32KB OTP Z8 GP microcontroller with 24 I/Os, packaged in a SOIC. It features an internal oscillator and includes peripherals such as power-on reset, watch dog timer, and high-low voltage detection. The device operates over a temperature range of -40°C to 105°C and is available in tape and reel packaging. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys ZGP323HES2832C00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, HLVD |
| Series | Z8® GP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZGP323HES2832C00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
